Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK WL0090 :: WiFi aerial, omni-directional, 7 dBi with holder

Item-No.: LOGILINK WL0090
€8,80




LOGILINK WL0090

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • Rod antenna
    • Assembly
    • Magnetic foot
    • Technology
    • Omnidirectional
  • Interfaces
    • Connection antenna
    • SMA reverse plug
  • Electrical values
    • Frequency
    • 2.4 - 2.5 GHz
    • Gain
    • 7.0 dB
    • Impedance
    • 50 Ohm
  • Measures
    • Cable length
    • 1.3 m

WiFi aerial from LogiLink with a gain of up to 7 dBi.
Suitable for improving the strength and range of the WiFi signal.
Connected via RP-SMA connector.

- 2.4 GHz 7 dBi indoor
- Omni-directional aerial
- Radiation: omni-directional
- Frequency: 2.4 GHz - 2.5 GHz
- Connection: RP-SMA connector
- Impedance: 50 ohms nominal
- Gain: 7 dBi
- Suitable for IEEE 802.11b/g/n
- With holder
- Cable length: 130 cm



Manufacturer : LOGILINK
Factory number : WL0090
Package weight : 0.167 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • Rod antenna
    • Assembly
    • Magnetic foot
    • Technology
    • Omnidirectional
  • Interfaces
    • Connection antenna
    • SMA reverse plug
  • Electrical values
    • Frequency
    • 2.4 - 2.5 GHz
    • Gain
    • 7.0 dB
    • Impedance
    • 50 Ohm
  • Measures
    • Cable length
    • 1.3 m
Datasheet/manual