Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LINKSYS WRT002 :: High-Gain-Antennen, 2er-Kit


LINKSYS WRT002

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • Rod antenna
    • Assembly
    • With joint
    • Technology
    • Omnidirectional
  • Interfaces
    • Connection antenna
    • SMA reverse plug
  • Electrical values
    • Frequency
    • 2.4 / 5.8 GHz
    • Gain
    • 4 dB
    • Impedance
    • 50 Ohm
Linksys WRT002ANT high- gain antennas , 2-pack

The high- gain antennas can increase the coverage because they are omnidirectional and dual-band capable .

• 2 high- gain antennas
• Operating in the 2.4 and 5 GHz frequency band
• Up to 2x antenna gain compared to conventional antennas
• Optimizes the connection of mobile devices



Manufacturer : LINKSYS
Factory number : WRT002ANT-EU
Package weight : 0.176 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • Rod antenna
    • Assembly
    • With joint
    • Technology
    • Omnidirectional
  • Interfaces
    • Connection antenna
    • SMA reverse plug
  • Electrical values
    • Frequency
    • 2.4 / 5.8 GHz
    • Gain
    • 4 dB
    • Impedance
    • 50 Ohm
Datasheet/manual