Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LEVELONE WAN1160 :: LevelOne 6 dBi/8 dBi dual-band indoor aerial

Item-No.: LEVELONE WAN1160
€21,95




LEVELONE WAN1160

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • Suitable for IEEE 802.11a/b/g
  • Interfaces
    • Connection antenna
    • RP-SMA plug
  • Electrical values
    • Frequency
    • 2,4 / 5,0 GHz
    • Gain
    • 8.0 dB
  • Measures
    • Cable length
    • 1 m

LevelOne WAN-1160 6 dBi indoor aerial

Main characteristics:
- 6 dBi for 2.4 GHz
- Increases the aerial's coverage area.
- Directed transmission bundles the signal across a limited range
- Works with Wireless Access Point, bridges and clients with detachable aerials
- Compatible with 802.11b/g
- Can be used as a desktop or wall aerial
- 1 m cable with RP-SMA coupling (without thread)

(contrary to the item description from LevelOne, delivery does not include the RP-TNC adapter)



Manufacturer : LEVELONE
Factory number : WAN-1160
Package weight : 0.157 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • Suitable for IEEE 802.11a/b/g
  • Interfaces
    • Connection antenna
    • RP-SMA plug
  • Electrical values
    • Frequency
    • 2,4 / 5,0 GHz
    • Gain
    • 8.0 dB
  • Measures
    • Cable length
    • 1 m
Datasheet/manual