Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAN WL-SMA ZE :: WIFI aerial connector I-PEX to reverse SMA socket pigtail

Item-No.: LAN WL-SMA ZE
Cable length:

€3,95




LAN WL-SMA ZE

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) cable
  • Interfaces
    • Connection antenna
    • I-PEX to SMA reverse socket
  • Measures
    • Cable length
    • 0.2 m

WIFI aerial connector I-PEX to reverse-SMA socket pigtail

This connection cable can be plugged into your WIFI module to create an SMA connection. An SMA aerial can then be connected to the module to receive WIFI signals.

Technical data
• I-PEX plug
• Reverse SMA socket screw connection
• Cable length: 20 cm

Package contents
• WIFI aerial connection cable
• Lock nut, retaining ring



Package weight : 0.024 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) cable
  • Interfaces
    • Connection antenna
    • I-PEX to SMA reverse socket
  • Measures
    • Cable length
    • 0.2 m
Datasheet/manual