reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAN WL-AK-RSRK-3 :: WIFI aerial cable, plug-socket, 3 m

Item-No.: LAN WL-AK-RSRK-3
Cable length:

€5,95




LAN WL-AK-RSRK-3

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) cable
    • Design
    • RG 58
  • Interfaces
    • Connection antenna
    • SMA reverse plug <> SMA reverse coupling
  • Measures
    • Cable length
    • 3 m

WIFI adapter cable
SMA reverse plug to SMA reverse coupler
Length: 3 m
RG 58



Package weight : 0.126 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) cable
    • Design
    • RG 58
  • Interfaces
    • Connection antenna
    • SMA reverse plug <> SMA reverse coupling
  • Measures
    • Cable length
    • 3 m
Datasheet/manual