Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAN WL-AK-RSRK-1 :: WIFI aerial cable, plug-socket, 1 m

Item-No.: LAN WL-AK-RSRK-1
Cable length:

€3,95




LAN WL-AK-RSRK-1

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) cable
    • Design
    • RG 58
  • Interfaces
    • Connection antenna
    • SMA reverse plug <> SMA reverse coupling
  • Measures
    • Cable length
    • 1 m

WIFI adapter cable
SMA reverse plug to SMA reverse coupler
Length: 1 m



Package weight : 0.053 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) cable
    • Design
    • RG 58
  • Interfaces
    • Connection antenna
    • SMA reverse plug <> SMA reverse coupling
  • Measures
    • Cable length
    • 1 m
Datasheet/manual