Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LAN WL-ADK15N-RS :: WIFI adapter cable N plug - SMA reverse plug

Item-No.: LAN WL-ADK15N-RS
€4,95




LAN WL-ADK15N-RS

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) adapter cable
  • Interfaces
    • Connection antenna
    • N plug to SMA reverse plug
  • Measures
    • Cable length
    • 0.15 m

WIFI adapter cable
N plug to SMA reverse plug
Adapter approx. 15 cm



Package weight : 0.032 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) adapter cable
  • Interfaces
    • Connection antenna
    • N plug to SMA reverse plug
  • Measures
    • Cable length
    • 0.15 m
Datasheet/manual