Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 89467 :: Antennena Cable N Plug > SMA Plug Twin Cable RG-58 A/U 5 m

Item-No.: DELOCK 89467
Cable length:

€19,95




DELOCK 89467

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) adapter cable
    • Design
    • RG-58 A/U
  • Interfaces
    • Connection antenna
    • 2x N plug > 2x SMA plug
  • Electrical values
    • Frequency
    • 2.4 GHz
    • Impedance
    • 50 Ohm
  • Measures
    • Cable length
    • 5 m
This antenna cable enables the connection between radio frequency technology components.
Specification
• Connector: 2 x N plug > 2 x SMA plug
• Cable type: RG-58 A/U
• Impedance: 50 Ohm
• Cable Attenuation:
2,4 GHz: ca. 0.98 dB per meter
• Cable diameter: ca. 2 x 4.95 mm
• Minimum bend radius: ca. 20 mm
• Colour: black
• Cable length incl. connectors: ca. 5 m
System requirements
• Device with N jack or SMA jack
Package content
• Antenna cable
Package
• Poly bag



Manufacturer : DELOCK
Factory number : 89467
Package weight : 0.47 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) adapter cable
    • Design
    • RG-58 A/U
  • Interfaces
    • Connection antenna
    • 2x N plug > 2x SMA plug
  • Electrical values
    • Frequency
    • 2.4 GHz
    • Impedance
    • 50 Ohm
  • Measures
    • Cable length
    • 5 m