reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 89457 :: Double WLAN Antenna MHF/U.FL-LP-068, 5 dBi

Item-No.: DELOCK 89457
€5,50




DELOCK 89457

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • Dual aerial
    • Temperature range
    • -10 … 55
  • Interfaces
    • Connection antenna
    • MHF/U.FL-LP-068
  • Electrical values
    • Frequency
    • 2.4 - 2.5 GHz / 5.15 - 5.85 GHz
    • Gain
    • 5 dB
    • Impedance
    • 50 Ohm
  • Measures
    • Cable length
    • 2x 0.5 m
    • Length
    • 61.6 mm
    • Width
    • 7 mm
    • Height
    • 1.6 mm
This WLAN twin antenna is designed to integrate into your devices with MHF/U.FL connectors. These are two separate antennas with common ground.

Specification
  • Connector: 2x Miniatur HF coaxial Plug MHF/U.FL (IPEX)
  • Frequency range:
2400 - 2500 MHz
5150 - 5850 MHz
  • Peak gain: 5 dBi
  • Impedance: 50 Ohm
  • Length: 500 mm
  • Cable diamete 1,13 mm
  • Cable type: coaxial
  • Operating temperature: -10 °C - 50 °C
  • Dimension (LxBxH): 61,6x 7,0x 1,6 mm


System requirements
  • Device with free MHF/U.FL connector


Package content
  • Antenna


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 89457
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • Dual aerial
    • Temperature range
    • -10 … 55
  • Interfaces
    • Connection antenna
    • MHF/U.FL-LP-068
  • Electrical values
    • Frequency
    • 2.4 - 2.5 GHz / 5.15 - 5.85 GHz
    • Gain
    • 5 dB
    • Impedance
    • 50 Ohm
  • Measures
    • Cable length
    • 2x 0.5 m
    • Length
    • 61.6 mm
    • Width
    • 7 mm
    • Height
    • 1.6 mm