Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88984 :: PCB twin internal WIFI aerial MHR/U.FL-LP-069

Item-No.: DELOCK 88984
€5,35




DELOCK 88984

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Technology
    • Directional
  • Interfaces
    • Connection antenna
    • MHF/UF.LP-068
  • Electrical values
    • Frequency
    • 2.4 / 5.8 GHz
    • Gain
    • 5 dB
    • Impedance
    • 50 Ohm
  • Measures
    • Cable length
    • 0.15 m

This twin WIFI aerial can be integrated into devices with MHF/U.FL-compatible connectors.

Technical data
• PCB twin internal WIFI aerial
• Connectors: 2 x compatible with miniature HF coaxial plug MHF (I-PEX), U.FL (Hirose)
• Cable length: 2 x 150 mm˛
• Cable diameter: 1.13 mm
• Cable type: coaxial
• Frequency range: 2400 - 2500 MHz
5150 - 5820 MHz
• Aerial gain: 3 - 5 dBi
• Operating temperature range: -10°C - 55°C
• Dimensions (LxWxH): 38.20 x 13.50 x 1.60 mm
System requirements
• Device with connector compatible with MHF (I-PEX), U.FL (Hirose).
Package contents
• PCB aerial Packaging• Polythene bag



Manufacturer : DELOCK
Factory number : 88984
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Technology
    • Directional
  • Interfaces
    • Connection antenna
    • MHF/UF.LP-068
  • Electrical values
    • Frequency
    • 2.4 / 5.8 GHz
    • Gain
    • 5 dB
    • Impedance
    • 50 Ohm
  • Measures
    • Cable length
    • 0.15 m