Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88934 :: HF FME jack > FAKRA Z plug


DELOCK 88934

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) adapter
    • Design
    • Adapter
  • Interfaces
    • Connection antenna
    • FME socket <> FAKRA Z plug
  • Electrical values
    • Impedance
    • 50 Ohm
  • Measures
    • Length
    • 34.2 mm
    • Width
    • 9.5 mm
    • Height
    • 11 mm
Use this adapter to connect components of the radio frequency technology together.

Specification
  • FAKRA Z Plug > FME Socket
  • Body: Brass nickel plated
  • Pin: Phosphor Bronze gold plated
  • Isolation: PA66 "water blue"
  • Retaining ring: Beryllium Nickel plated
  • Isolation: PTFE "white"
  • Impedance: 50 Ohm
  • Dimension (LxBxH): 34,2x 9,5x 11,0 mm


Package content
  • Adaptor


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 88934
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) adapter
    • Design
    • Adapter
  • Interfaces
    • Connection antenna
    • FME socket <> FAKRA Z plug
  • Electrical values
    • Impedance
    • 50 Ohm
  • Measures
    • Length
    • 34.2 mm
    • Width
    • 9.5 mm
    • Height
    • 11 mm