0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88897 :: HF N plug > SMA plug, 1 m RG-142

Item-No.: DELOCK 88897
Cable length:

€51,95




HF N Stecker > SMA Stecker 1 m RG-142 low loss

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) adapter cable
    • Design
    • RG 142
  • Interfaces
    • Connection antenna
    • N plug > SMA plug
  • Electrical values
    • Frequency
    • 2.4 / 6.0 GHz
  • Measures
    • Cable length
    • 1 m
Use this aerial cable to connect high-frequency technology components to each other.

Technical data
• N plug
• SMA plug
• Cable type: RG-142 low loss
• Cable attenuation: 0.77 dB per metre @ 2.4 GHz
1.30 dB per metre @ 5.7 GHz
• Cable length: 1 m incl. connectors
• Cable diameter: 4.95 mm
• Wire colour: transparent
• Impedance: 50 ohm

Package contents
• 1 x aerial cable



Manufacturer : DELOCK
Factory number : 88897
Package weight : 0.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) adapter cable
    • Design
    • RG 142
  • Interfaces
    • Connection antenna
    • N plug > SMA plug
  • Electrical values
    • Frequency
    • 2.4 / 6.0 GHz
  • Measures
    • Cable length
    • 1 m