Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88876 :: HF RP-SMA plug > RP-SMA jack/mount

Item-No.: DELOCK 88876
€4,50




DELOCK 88876

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) cable
    • Design
    • RG 174
  • Interfaces
    • Connection antenna
    • RP-SMA plug <> RP-SMA panel socket
  • Electrical values
    • Impedance
    • 50 Ohm
  • Measures
    • Cable length
    • 0.2 m
    • Ø
    • 2.8 mm
Use this antenna cable to connect components of the radio frequency technology together.

Specification
  • RP-SMA Plug > RP-SMA jack bulkhead
  • Cable type: RG-174
  • Cable colour: black
  • Cable diamete 2,80 mm
  • length: 200 mm incl. connector
  • Impedance: 50 Ohm


Package content
  • Antenna cable


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 88876
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) cable
    • Design
    • RG 174
  • Interfaces
    • Connection antenna
    • RP-SMA plug <> RP-SMA panel socket
  • Electrical values
    • Impedance
    • 50 Ohm
  • Measures
    • Cable length
    • 0.2 m
    • Ø
    • 2.8 mm