Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88875 :: HF RP-SMA plug metric > RP-SMA jack


DELOCK 88875

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) adapter
    • Design
    • Adapter
  • Interfaces
    • Connection antenna
    • RP-SMA plug <> RP-SMA socket
  • Electrical values
    • Impedance
    • 50 Ohm
  • Measures
    • Ø
    • 9 mm
    • Length
    • 18.1 mm
Use this adapter to connect components of the radio frequency technology together.

Specification
  • RP-SMA plug with metric thread > RP-SMA jack standard thread 1/4-36 UNS-2A
  • Gehäuse: brass golden plated
  • length: 18,10 mm
  • wight: 9,00 mm
  • Impedance: 50 Ohm


Package content
  • Adaptor


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 88875
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) adapter
    • Design
    • Adapter
  • Interfaces
    • Connection antenna
    • RP-SMA plug <> RP-SMA socket
  • Electrical values
    • Impedance
    • 50 Ohm
  • Measures
    • Ø
    • 9 mm
    • Length
    • 18.1 mm