Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88868 :: HF N jack > SMB jack


DELOCK 88868

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) adapter
    • Design
    • Adapter
  • Interfaces
    • Connection antenna
    • N socket <> SMB socket
  • Electrical values
    • Impedance
    • 50 Ohm
  • Measures
    • Ø
    • 16.5 mm
    • Length
    • 27 mm
Use this adapter to connect components of the radio frequency technology together.

Specification
  • N Socket > SMB Socket
  • Body: Brass nickel plated
  • Pin: Brass nickel plated
  • Impedance: 50 Ohm
  • length: 27,00 mm
  • Diameter: 16,50 mm


Package content
  • Adaptor


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 88868
Package weight : 0.026 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) adapter
    • Design
    • Adapter
  • Interfaces
    • Connection antenna
    • N socket <> SMB socket
  • Electrical values
    • Impedance
    • 50 Ohm
  • Measures
    • Ø
    • 16.5 mm
    • Length
    • 27 mm