reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88846 :: WIFI pigtail aerial cable adapter, RP-SMA > N

Item-No.: DELOCK 88846
Type:

€4,95




DELOCK 88846

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) adapter
  • Interfaces
    • Connection antenna
    • N plug/RP-SMA plug
  • Electrical values
    • Impedance
    • 50 Ohm

Use this adapter to connect high-frequency technology components to each other.

Technical data
• N plug
• RP-SMA plug
• Length: 32.40 mm
• Diameter: 20.00 mm
• Impedance: 50 ohm

Package contents
• Adapter



Manufacturer : DELOCK
Factory number : 88846
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) adapter
  • Interfaces
    • Connection antenna
    • N plug/RP-SMA plug
  • Electrical values
    • Impedance
    • 50 Ohm