Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88845 :: HF RP-SMA plug > N jack/mount, 1,50 m

Item-No.: DELOCK 88845
€9,95




DELOCK 88845

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) cable
    • Design
    • RF 195
  • Interfaces
    • Connection antenna
    • RP-SMA plug <> N panel socket
  • Electrical values
    • Impedance
    • 50 Ohm
  • Measures
    • Cable length
    • 1.5 m
Use this cable to connect components of the radio frequency technology together.

Specification
  • RP-SMA Plug > N Socket bulkhead
  • Low loss Kabel
  • RF195 Coaxial cable black
  • Attenuation: 0,62 dB pro Meter @ 2,4 GHz
  • Impedance: 50 Ohm


Package content
  • Antenna cable


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 88845
Package weight : 0.089 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) cable
    • Design
    • RF 195
  • Interfaces
    • Connection antenna
    • RP-SMA plug <> N panel socket
  • Electrical values
    • Impedance
    • 50 Ohm
  • Measures
    • Cable length
    • 1.5 m