Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88825 :: HF SMA jack/mount > MHF/U.FL-LP-088

Item-No.: DELOCK 88825
€4,20




DELOCK 88825

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) cable
    • Design
    • Coaxial
  • Interfaces
    • Connection antenna
    • SMA panel socket <> MHF/U.FL-LP-088
  • Electrical values
    • Frequency
    • 6 GHz
    • Impedance
    • 50 Ohm
  • Measures
    • Cable length
    • 0.5 m
    • Ø
    • 1.37 mm
Use this antenna cable to connect components of the radio frequency technology together.

Specification
  • SMA jack bulkhead
  • MHF (I-PEX) Plug, U.FL-LP-088 (Hirose) compatible
  • Length: 500 mm
  • Cable diamete 1,37 mm
  • Cable colour: black
  • Cable type: coaxial
  • Thread length: 10 mm
  • Impedance: 50 Ohm
  • Frequenz: bis 6 GHz


Package content
  • Antenna cable


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 88825
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) cable
    • Design
    • Coaxial
  • Interfaces
    • Connection antenna
    • SMA panel socket <> MHF/U.FL-LP-088
  • Electrical values
    • Frequency
    • 6 GHz
    • Impedance
    • 50 Ohm
  • Measures
    • Cable length
    • 0.5 m
    • Ø
    • 1.37 mm