Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88822 :: WIFI a/b/g/n 4.5 - 7 dBi, 220 mm, omni outdoor


DELOCK 88822

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • Rod antenna
    • Assembly
    • Outdoor
    • Technology
    • Omnidirectional
  • Interfaces
    • Connection antenna
    • N plug
  • Electrical values
    • Frequency
    • 2.4 / 5.8 GHz
    • Gain
    • 7.0 dB
    • Impedance
    • 50 Ohm
  • Measures
    • Ø
    • 21 mm
    • Length
    • 220 mm

This WIFI aerial can be connected to WIFI devices with N connectors to receive and transmit signals.

Technical data
• External WIFI aerial, rigid, outdoor
• N plug
• Frequency range: 2.400 - 2.500 GHz
5.150 - 5.875 GHz
• Aerial gain: 4.5 - 7 dBi
• VSWR: 2.0 max.
• Impedance: 50 ohm
• Enclosure material: UV-protected GRP
• Operating temperature: -40°C - 70°C
• Length: 220 mm
• Ø tip, 21.00 mm
• Ø base: 21.00 mm
• Splash-proof

Package contents
• Aerial



Manufacturer : DELOCK
Factory number : 88822
Package weight : 0.11 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • Rod antenna
    • Assembly
    • Outdoor
    • Technology
    • Omnidirectional
  • Interfaces
    • Connection antenna
    • N plug
  • Electrical values
    • Frequency
    • 2.4 / 5.8 GHz
    • Gain
    • 7.0 dB
    • Impedance
    • 50 Ohm
  • Measures
    • Ø
    • 21 mm
    • Length
    • 220 mm