Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88815 :: HF RP-SMA jack/mount > MHF IV/HSC MXHP32

Item-No.: DELOCK 88815
€8,80




DELOCK 88815

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) cable
    • Design
    • Coaxial
  • Interfaces
    • Connection antenna
    • RP-SMA panel socket <> MHF IV/HSC MXHP32
  • Electrical values
    • Impedance
    • 50 Ohm
  • Measures
    • Cable length
    • 0.2 m
    • Ø
    • 0.81 mm
This cable is used to connect the components of the high frequency technology.

Specification
  • Connector: RP-SMA jack bulkhead
  • Miniature RF Coaxial Connector MHF IV (I-PEX), HSC MXHP32
  • (Murata) compatible
  • Impedance: 50 Ohm
  • Cable colour: grey
  • Cable type: coaxial
  • Cable diamete 0,81 mm
  • Length: 200 mm incl. connectors
  • Thread length: 10 mm


System requirements
  • Gerät mit MHF IV/HSC MXHP32 compatibleler Socket


Package content
  • Antenna cable


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 88815
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) cable
    • Design
    • Coaxial
  • Interfaces
    • Connection antenna
    • RP-SMA panel socket <> MHF IV/HSC MXHP32
  • Electrical values
    • Impedance
    • 50 Ohm
  • Measures
    • Cable length
    • 0.2 m
    • Ø
    • 0.81 mm