Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88808 :: LTE/UMTS/WIFI/GSM/Bluetooth Outdoor aerial

Item-No.: DELOCK 88808
€34,95




DELOCK 88808

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • Directional antenna
    • Technology
    • Vertical
    • Assembly
    • Outdoor
  • Electrical values
    • Gain
    • 8-9 dB
    • Frequency
    • See data sheet
    • Impedance
    • 50 Ohm
  • Measures
    • Height
    • 65 mm
    • Width
    • 205 mm
    • Length
    • 295 mm
    • Cable length
    • 5 m
  • Interfaces
    • Connection antenna
    • N port

This LTE aerial can be installed indoors or outdoors and used for all four LTE bands. It is fully compatible with UMTS/GSM/Bluetooth/ZigBee/WIFI 2.4 GHz.

Technical data
• LTE band: 1/3/7/20
• Frequency range: 790 - 870 MHz, 1710 - 2690 MHz
• GSM/UMTS
• WIFI IEEE 802.11 b/g/n 2.40 - 2.50 GHz
• Bluetooth
• ZigBee
• Aerial gain: 8 - 9 dBi
• Polarisation: vertical
• Impedance: 50 ohm
• VSWR: 2.0:1
• N socket
• Dimensions: 295 x 205 x 65 mm
• Cable length: 5 m
• Cable type: RG-58
• Cable attenuation: 0.50 dB per metre @ 800 MHz
• Operating temperature: -40°C - 60°C
• Protection class: IP55
• ABS UV-protected
• Incl. mast-mounting kit

Package contents
• LTE aerial
• Mast-mounting kit



Manufacturer : DELOCK
Factory number : 88808
Package weight : 0.989 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • Directional antenna
    • Technology
    • Vertical
    • Assembly
    • Outdoor
  • Electrical values
    • Gain
    • 8-9 dB
    • Frequency
    • See data sheet
    • Impedance
    • 50 Ohm
  • Measures
    • Height
    • 65 mm
    • Width
    • 205 mm
    • Length
    • 295 mm
    • Cable length
    • 5 m
  • Interfaces
    • Connection antenna
    • N port