Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88803 :: HF N jack > N jack/mount


DELOCK 88803

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) adapter
    • Design
    • Adapter
  • Interfaces
    • Connection antenna
    • N socket <> N panel socket
  • Electrical values
    • Impedance
    • 50 Ohm
  • Measures
    • Ø
    • 18 mm
    • Length
    • 37.1 mm
Use this adapter to connect components of the radio frequency technology together.

Specification
  • N Socket > N Socket bulkhead
  • length: 37,10 mm
  • Diameter: 18,00 mm max.
  • Impedance: 50 Ohm
  • brass vernickelt
  • Pin: brass golden plated
  • Isolator: PTFE


Package content
  • HF Adaptor


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 88803
Package weight : 0.038 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) adapter
    • Design
    • Adapter
  • Interfaces
    • Connection antenna
    • N socket <> N panel socket
  • Electrical values
    • Impedance
    • 50 Ohm
  • Measures
    • Ø
    • 18 mm
    • Length
    • 37.1 mm