Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88794 :: HF N plug > N plug


DELOCK 88794

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) adapter
    • Design
    • Adapter
  • Interfaces
    • Connection antenna
    • N plug <> N plug
  • Electrical values
    • Impedance
    • 50 Ohm
  • Measures
    • Ø
    • 20 mm
    • Length
    • 36.5 mm
Use this adapter to connect components of the radio frequency technology together.

Specification
  • N Plug > N Plug
  • length: 36,50 mm
  • Diameter: 20,00mm
  • Impedance: 50 Ohm
  • Housing material: brass vernickelt
  • connector material: brass golden plated
  • Isolator: PTFE


Package content
  • HF Adaptor


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 88794
Package weight : 0.05 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) adapter
    • Design
    • Adapter
  • Interfaces
    • Connection antenna
    • N plug <> N plug
  • Electrical values
    • Impedance
    • 50 Ohm
  • Measures
    • Ø
    • 20 mm
    • Length
    • 36.5 mm