Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88746 :: HF RP-SMA jack/mount > MHF/U.FL, 200 mm

Item-No.: DELOCK 88746
€4,50




DELOCK 88746

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) cable
    • Design
    • Coaxial
  • Interfaces
    • Connection antenna
    • RP-SMA panel socket <> MHF/U.FL-LP-068
  • Electrical values
    • Impedance
    • 50 Ohm
  • Measures
    • Cable length
    • 0.2 m
    • Ø
    • 1.13 mm
Use this cable to connect components of the radio frequency technology together.
In the RP-SMA base plate of the socket, there is a special seal. This will help achieve a splash proof connection to your device.

Specification
  • RP-SMA jack bulkhead
  • MHF (I-PEX) Plug, U.FL (Hirose) compatible
  • Length: 200 mm
  • Cable diamete 1,13 mm
  • Cable type: coaxial
  • Thread length: 10 mm
  • Impedance: 50 Ohm
  • Splash proof


Package content
  • Antenna cable


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 88746
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) cable
    • Design
    • Coaxial
  • Interfaces
    • Connection antenna
    • RP-SMA panel socket <> MHF/U.FL-LP-068
  • Electrical values
    • Impedance
    • 50 Ohm
  • Measures
    • Cable length
    • 0.2 m
    • Ø
    • 1.13 mm