Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88732 :: HF SMB plug > SMB jack > 0,5 m

Item-No.: DELOCK 88732
Cable length:

€6,20




DELOCK 88732

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) cable
    • Design
    • RG 174
  • Interfaces
    • Connection antenna
    • SMB plug <> SMB socket
  • Electrical values
    • Impedance
    • 50 Ohm
  • Measures
    • Cable length
    • 0.5 m
    • Ø
    • 2.7 mm
Use this cable to connect components of the radio frequency technology together.

Specification
  • SMB Plug > SMB Socket
  • Cable type: RG-174
  • Cable colour: black
  • Impedance: 50 Ohm
  • Cable diamete 2,70 mm
  • Length: 0,5 m


Package content
  • Antenna cable


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 88732
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) cable
    • Design
    • RG 174
  • Interfaces
    • Connection antenna
    • SMB plug <> SMB socket
  • Electrical values
    • Impedance
    • 50 Ohm
  • Measures
    • Cable length
    • 0.5 m
    • Ø
    • 2.7 mm