Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88712 :: HF SMA plug Terminator 37,50 Ohm


DELOCK 88712

  • Product Description
  • Technical information
  • General
    • Type
    • SMA Terminator
    • Design
    • 37.5 ohms
  • Interfaces
    • Connection antenna
    • SMA plug
  • Electrical values
    • Impedance
    • 50 Ohm
  • Measures
    • Ø
    • 9 mm
    • Length
    • 19.5 mm
This SMA / RP-SMA protective cap by Delock can be mounted to your male port to protect it against pollution and splash water.

Specification
  • SMA Plug
  • Impedance: 50 Ohm
  • Housing material: brass
  • connector material: brass golden plated
  • Dimension: 19,50x 9,00 mm


Package content
  • SMA Terminator


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 88712
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMA Terminator
    • Design
    • 37.5 ohms
  • Interfaces
    • Connection antenna
    • SMA plug
  • Electrical values
    • Impedance
    • 50 Ohm
  • Measures
    • Ø
    • 9 mm
    • Length
    • 19.5 mm