Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88680 :: HF N plug > N plug LMR195, 1m

Item-No.: DELOCK 88680
Cable length:

€10,95




DELOCK 88680

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) cable
    • Design
    • LMR 195
  • Interfaces
    • Connection antenna
    • N plug <> N plug
  • Electrical values
    • Impedance
    • 50 Ohm
  • Measures
    • Cable length
    • 1 m
    • Ø
    • 4.95 mm
Use this cable to connect components of the radio frequency technology together.

Specification
  • N Plug > N Plug
  • Cable type: LMR195
  • Cable attenuation: 0,59 dB pro Meter @ 2,4 GHz, 0,93 dB pro Meter @ 5,7 GHz
  • Length: 1 m
  • Cable diamete 4,95 mm
  • Cable colour: black
  • Impedance: 50 Ohm


Package content
  • Antenna cable


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 88680
Package weight : 0.091 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) cable
    • Design
    • LMR 195
  • Interfaces
    • Connection antenna
    • N plug <> N plug
  • Electrical values
    • Impedance
    • 50 Ohm
  • Measures
    • Cable length
    • 1 m
    • Ø
    • 4.95 mm