Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88568 :: HF SMA jack > BNC jack Adaptor


DELOCK 88568

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) adapter
    • Design
    • HF adapter
  • Interfaces
    • Connection antenna
    • SMA socket > BNC socket
  • Electrical values
    • Impedance
    • 50 Ohm
This adapter by Delock can be used to connect components of radio frequency or laboratory techniques.

Specification
  • Connector: SMA Socket > BNC Socket
  • Material: Nickel plated brass
  • Impedance: 50 Ohm


Package content
  • HF Adaptor


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 88568
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) adapter
    • Design
    • HF adapter
  • Interfaces
    • Connection antenna
    • SMA socket > BNC socket
  • Electrical values
    • Impedance
    • 50 Ohm