Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88488 :: SMA/RP-SMA socket sealing cap


DELOCK 88488

  • Product Description
  • Technical information
  • General
    • Type
    • SMA protective cap
    • Design
    • SMA sealing cap for SMA socket
    • Assembly
    • With chain
  • Interfaces
    • Connection antenna
    • RP SMA socket

This Delock SMA/RP-SMA cap can be installed on sockets to protect them from dirt and splashed water.

Technical data
• Suitable for SMA/RP-SMA sockets
• Material: nickel-plated brass
• With gasket
• Chain with retaining ring

Package contents
• Sealing cap



Manufacturer : DELOCK
Factory number : 88488
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMA protective cap
    • Design
    • SMA sealing cap for SMA socket
    • Assembly
    • With chain
  • Interfaces
    • Connection antenna
    • RP SMA socket