Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88475 :: RP-SMA plug > RP-SMA plug, 320 mm

Item-No.: DELOCK 88475
Type:

Cable length:

€5,95




DELOCK 88475

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) adapter cable
  • Interfaces
    • Connection antenna
    • SMA reverse plug <> SMA reverse coupling
  • Measures
    • Cable length
    • 0.32 m

Use this adapter to connect HF devices together.

Technical data
• Connectors: RP-SMA plug > RP-SMA plug
• Cable type: RG174
• Wire colour: black
• Gold-plated contacts
• Cable diameter: approx. 2.8 mm
• Length including ports: approx. 320 mm
• Impedance: 50 ohm

Package contents
• Adapter



Manufacturer : DELOCK
Factory number : 88475
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) adapter cable
  • Interfaces
    • Connection antenna
    • SMA reverse plug <> SMA reverse coupling
  • Measures
    • Cable length
    • 0.32 m