Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88473 :: HF FME plug > SMB plug 125 mm

Item-No.: DELOCK 88473
Cable length:

€3,95




DELOCK 88473

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) cable
    • Design
    • RG 174
  • Interfaces
    • Connection antenna
    • FME plug <> SMB plug
  • Measures
    • Cable length
    • 0.125 m
    • Ø
    • 2.8 mm
Use this antenna cable to connect components of the radio frequency technology together.

Specification
  • Connector: FME Plug > SMB Plug
  • Cable type: RG-174
  • Cable colour: black
  • Contacts gold plated
  • Cable diamete ca. 2,8 mm
  • length (incl. connector): ca. 125 mm
  • Cable attenuation: 0,15 dB @ 2,6 GHz


Package content
  • Adaptor


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 88473
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) cable
    • Design
    • RG 174
  • Interfaces
    • Connection antenna
    • FME plug <> SMB plug
  • Measures
    • Cable length
    • 0.125 m
    • Ø
    • 2.8 mm