Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88468 :: HF SMA jack/mount > MC-Card 90°, 200 mm

Item-No.: DELOCK 88468
€7,50




DELOCK 88468

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) cable
    • Design
    • RG 316/174
  • Interfaces
    • Connection antenna
    • SMA socket <> MC card connector
  • Electrical values
    • Impedance
    • 50 Ohm
  • Measures
    • Cable length
    • 0.2 m
    • Ø
    • 2.5 - 2.8 mm
Use this cable to connect components of the radio frequency technology together.

Specification
  • MC-Card Plug
  • SMA Socket
  • Cable type: RG-316/174
  • Cable colour: braun/black
  • Cable diamete 2,50/2,80 mm
  • Length: 200 mm
  • Impedance: 50 Ohm


Package content
  • Antenna cable


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 88468
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) cable
    • Design
    • RG 316/174
  • Interfaces
    • Connection antenna
    • SMA socket <> MC card connector
  • Electrical values
    • Impedance
    • 50 Ohm
  • Measures
    • Cable length
    • 0.2 m
    • Ø
    • 2.5 - 2.8 mm