Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88464 :: RP-TNC socket > MHF/U.FL plug, 200 mm

Item-No.: DELOCK 88464
Type:

Cable length:

€5,95




DELOCK 88464

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) adapter cable
  • Interfaces
    • Connection antenna
    • RP-TNC socket <> MHF/U.FL plug
  • Measures
    • Cable length
    • 0.2 m

RP-TNC socket for installation > MHF/U.FL plug, 200 mm, splash-proof

Use this cable to connect high-frequency technology components.
A groove embedded in the RP-TNC panel jack base plate for the included seal enables devices to be attached with a splash-proof connection.

Technical data
• RP-TNC panel jack
• U.FL (Hirose)/MHF (I-PEX) plug
• Cable type: RG174
• Cable length: 200 mm
• Wire colour: black
• Impedance: 50 ohm

Package contents
• Aerial connection cable
• Lock nut, seal, retaining ring



Manufacturer : DELOCK
Factory number : 88464
Package weight : 0.022 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) adapter cable
  • Interfaces
    • Connection antenna
    • RP-TNC socket <> MHF/U.FL plug
  • Measures
    • Cable length
    • 0.2 m