Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88461 :: WIFI RP-SMA 802.11a/b/g/n, 3-dBi omni joint


DELOCK 88461

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • Rod antenna
    • Technology
    • Directional
  • Interfaces
    • Connection antenna
    • RP-SMA plug
  • Electrical values
    • Gain
    • 3.0 dB
  • Measures
    • Height
    • 158,4 mm

This WIFI aerial can be connected to WIFI devices with RP-SMA connectors to receive and transmit signals.

Technical data
• WIFI external aerial with joint, swivelling
• RP-SMA plug
• Frequency range: 2.4 ~ 2.5 GHz, 4.9 ~ 5.875 GHz
• Aerial gain: 3 dBi
• VSWR 2.0 max.
• Impedance: 50 ohm
• Operating temperature: -10°C ~ 55°C
• Length with joint 158.4 mm
Without joint 125.9 mm
• Ø: 7.4 mm (Ø tip)
13.5 mm (Ø base)

Package contents
• WIFI aerial



Manufacturer : DELOCK
Factory number : 88461
Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • Rod antenna
    • Technology
    • Directional
  • Interfaces
    • Connection antenna
    • RP-SMA plug
  • Electrical values
    • Gain
    • 3.0 dB
  • Measures
    • Height
    • 158,4 mm