Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88458 :: RP-SMA socket > MHF/U.FL plug, 100 mm, waterproof

Item-No.: DELOCK 88458
Cable length:

€3,95




DELOCK 88458

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) adapter cable
  • Interfaces
    • Connection antenna
    • RP-SMA socket <> I-PEX plug, waterproof
  • Measures
    • Cable length
    • 0.1 m
Use this cable to connect high-frequency technology components.
A seal embedded in the RP-SAM panel jack base plate enables devices to be attached with a splash-proof connection.

Technical data
  • Connectors:
    RP-SMA jack bulkhead
    MHF (I-PEX) plug U.FL-LP-068 (Hirose) compatible
  • Thread length: ca. 10 mm
  • Impedance: 50 Ohm
  • Cable category: coaxial
  • Cable type: 1.13
  • Cable attenuation: 3.2 dB @ 2.4 GHz per meter
  • Cable diameter: 1.13 mm
  • Minimum bending radius: 4.5 mm
  • Cable colour: black
  • Cable length incl. connectors: ca. 100 mm


Package contents
  • Aerial connection
  • Lock nut, retaining ring



Manufacturer : DELOCK
Factory number : 88458
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) adapter cable
  • Interfaces
    • Connection antenna
    • RP-SMA socket <> I-PEX plug, waterproof
  • Measures
    • Cable length
    • 0.1 m