Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88450 :: WLAN Antenna RP-SMA, 9 dBi, omnidirectional


DELOCK 88450

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • Rod antenna
    • Assembly
    • With joint
    • Technology
    • Omnidirectional
    • Temperature range
    • -10 … 55
  • Interfaces
    • Connection antenna
    • RP-SMA
  • Electrical values
    • Frequency
    • 2.4 GHz
    • Gain
    • 9 dB
    • Impedance
    • 50 Ohm
  • Measures
    • Ø
    • 13.5 mm
    • Length
    • 352.1 mm
This WLAN antenna can be connected to your WLAN device with RP-SMA connector in order to receive or to send a signal.

Specification
  • WLAN Antenna extern With flexible joint, rotatable
  • Bluetooth
  • RP-SMA plug
  • Frequency range: 2,4 GHz
  • Peak gain: 9 dBi
  • VSWR: 2,0
  • Impedance: 50 Ohm
  • Housing material: ABS UV protected
  • Operating temperature: -10 °C - 55 °C
  • length With flexible joint 384,1 mm, without flexible joint 352,1 mm
  • Ø: 12,6 mm (Ø top), 13,5 mm (Ø Fuß)


Package content
  • WLAN Antenna


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 88450
Package weight : 0.042 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • Rod antenna
    • Assembly
    • With joint
    • Technology
    • Omnidirectional
    • Temperature range
    • -10 … 55
  • Interfaces
    • Connection antenna
    • RP-SMA
  • Electrical values
    • Frequency
    • 2.4 GHz
    • Gain
    • 9 dB
    • Impedance
    • 50 Ohm
  • Measures
    • Ø
    • 13.5 mm
    • Length
    • 352.1 mm