Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88439 :: RP-SMA plug > RP-SMA socket base,1 m, black

Item-No.: DELOCK 88439
€7,70




DELOCK 88439

  • Product Description
  • Technical information
  • General
    • Type
    • Magnetic foot for WLAN antenna
    • Design
    • RP-SMA plug
    • Assembly
    • Magnetic foot
  • Interfaces
    • Connection antenna
    • RP SMA socket
  • Measures
    • Cable length
    • 1 m

This aerial base is both practical and universal.
It can be used as follows:

1. Attached to walls by screws
2. Stood on tables
3. Combined with one or more other aerial bases of the same design
into an array
4. Magnetic attachment to metallic surfaces

Technical data
• Connectors:
Base: RP-SMA socket
Cable: RP-SMA plug
• Cable length approx. 1 m RG 174) cable
• Operating temperature: -10°C ~ 55°C
• ABS UV resistant
• LTE

Package contents
• Base



Manufacturer : DELOCK
Factory number : 88439
Package weight : 0.075 kg
RoHS : conform
Technical information
  • General
    • Type
    • Magnetic foot for WLAN antenna
    • Design
    • RP-SMA plug
    • Assembly
    • Magnetic foot
  • Interfaces
    • Connection antenna
    • RP SMA socket
  • Measures
    • Cable length
    • 1 m