Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88430 :: HF RP-SMA plug > RP-SMA socket, 2 m CFD200

Item-No.: DELOCK 88430
Cable length:

€7,95




DELOCK 88430

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) cable
    • Design
    • CFD200
  • Interfaces
    • Connection antenna
    • SMA reverse plug <> SMA reverse coupling
  • Electrical values
    • Impedance
    • 50 Ohm
  • Measures
    • Cable length
    • 2 m

This flexible and easy-to-install aerial extension cable enables you to position your aerial anywhere. The HF cable features low attenuation.

Technical data
• Aerial extension cable
• Connectors: RP-SMA plug > RP-SMA socket
• Cable type: CFD200
• Attenuation: 2.4 GHz 0.55 dB per metre
5.7 GHz 0.86 dB per metre
• Diameter: 4.80 mm
• Colour: black
• Cable length: approx. 2 m

Package contents
• Aerial extension cable



Manufacturer : DELOCK
Factory number : 88430
Package weight : 0.079 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) cable
    • Design
    • CFD200
  • Interfaces
    • Connection antenna
    • SMA reverse plug <> SMA reverse coupling
  • Electrical values
    • Impedance
    • 50 Ohm
  • Measures
    • Cable length
    • 2 m
Datasheet/manual