Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88420 :: RP-SMA socket > MHF/U.FL plug, 200 mm

Item-No.: DELOCK 88420
Type:

Cable length:

€3,95




DELOCK 88420

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) adapter cable
  • Interfaces
    • Connection antenna
    • RP-SMA socket <> I-PEX plug
  • Measures
    • Cable length
    • 0.2 m
This connection cable can be plugged into an HF (high-frequency) module, e.g. a WIFI module, to create an SMA connector. This enables you to connect an SMA aerial to the module for transmitting and receiving signals.

Technical data
• HF RP-SMA panel jack
• U.FL (Hirose)/MHF (I-PEX) plug
• Cable length: 200 mm
• Thread length: 10 mm
• Impedance: 50 ohm

Package contents
• Aerial connector cable
• Lock nut, retaining ring



Manufacturer : DELOCK
Factory number : 88420
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) adapter cable
  • Interfaces
    • Connection antenna
    • RP-SMA socket <> I-PEX plug
  • Measures
    • Cable length
    • 0.2 m