Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88419 :: SMA socket/installation > MHF/U.FL plug, 200 mm

Item-No.: DELOCK 88419
Type:

Cable length:

€3,95




DELOCK 88419

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) adapter cable
  • Interfaces
    • Connection antenna
    • SMA socket <> I-PEX plug
  • Measures
    • Cable length
    • 0.2 m

This connection cable can be plugged into an HF (high-frequency) module, e.g. a WIFI module, to create an SMA connector. This enables you to connect an SMA aerial to the module for transmitting and receiving signals.

Technical data
• Panel jack with I-PEX plug
• Cable length: 200 mm
• Cable diameter 1.13 mm
• Cable type: coaxial
• Impedance: 50 ohm
• Thread length: 10 mm
• SMA socket

Package contents
• SMA aerial connection cable
• Lock nut, retaining ring



Manufacturer : DELOCK
Factory number : 88419
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) adapter cable
  • Interfaces
    • Connection antenna
    • SMA socket <> I-PEX plug
  • Measures
    • Cable length
    • 0.2 m