Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88413 :: WLAN Antenna RP-SMA, 4 dBi, omnidirectional

Item-No.: DELOCK 88413
€8,50




DELOCK 88413

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • Rod antenna
    • Technology
    • Omnidirectional
    • Assembly
    • With joint
    • Temperature range
    • -10 … 55
  • Electrical values
    • Gain
    • 4 dB
    • Frequency
    • 2.4 - 2.5 GHz
    • Impedance
    • 50 Ohm
  • Measures
    • Length
    • 165 mm
    • Cable length
    • 1 m
  • Interfaces
    • Connection antenna
    • RP-SMA
This Wireless LAN antenna can be connected to your device with RP-SMA interface, in order to send and receive signals. Due to the three tilt stages of the flexible antenna and the magnetic stand you can place the antenna individually.

Specification
  • Omni directional Antenna
  • With flexible joint - three step
  • Peak gain: 4 dBi
  • Operating temperature: -10°C bis +55°C
  • Stand with magnetic and rubberized bottom side


Package content
  • RP-SMA WLAN Antenna with magnetic stand


Package
Blister



Manufacturer : DELOCK
Factory number : 88413
Package weight : 0.12 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • Rod antenna
    • Technology
    • Omnidirectional
    • Assembly
    • With joint
    • Temperature range
    • -10 … 55
  • Electrical values
    • Gain
    • 4 dB
    • Frequency
    • 2.4 - 2.5 GHz
    • Impedance
    • 50 Ohm
  • Measures
    • Length
    • 165 mm
    • Cable length
    • 1 m
  • Interfaces
    • Connection antenna
    • RP-SMA