Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88396 :: WIFI 802.11 b/g/n aerial, RP-SMA, 5-dBi omnidirectional joint


DELOCK 88396

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • Rod antenna
  • Interfaces
    • Connection antenna
    • RP-SMA plug
  • Electrical values
    • Frequency
    • 2.4 - 2.5 GHz
    • Gain
    • 5.0 dB
  • Measures
    • Height
    • 200 mm

This WIFI aerial can be connected to WIFI devices with RP-SMA connectors to receive and transmit signals.

Technical data
• RP-SMA screw terminal
• With joint, swivelling
• Frequency range: 2.4 GHz
• Gain: 5 dBi
• Impedance: 50 ohm
• Operating temperature: -20 °C ~ 65°C
• Length: with joint 200.30 mm
Without joint 167.80 mm

Package contents
• WIFI aerial



Manufacturer : DELOCK
Factory number : 88396
Package weight : 0.024 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • Rod antenna
  • Interfaces
    • Connection antenna
    • RP-SMA plug
  • Electrical values
    • Frequency
    • 2.4 - 2.5 GHz
    • Gain
    • 5.0 dB
  • Measures
    • Height
    • 200 mm