Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 88394 :: WLAN Antenna RP-SMA, 2 dBi, omnidirectional


DELOCK 88394

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • Rod antenna
    • Assembly
    • Rigid
    • Technology
    • Omnidirectional
    • Temperature range
    • -20 … 65
  • Interfaces
    • Connection antenna
    • RP-SMA
  • Electrical values
    • Frequency
    • 2.4 / 5.0 GHz
    • Gain
    • 2 dB
    • Impedance
    • 50 Ohm
  • Measures
    • Ø
    • 7.8 - 10 mm
    • Length
    • 89 mm
This waterproof Wireless LAN antenna can be connected to your WLAN device with SMA connector in order to receive a signal.

Specification
  • RP-SMA screw interface male
  • Splash proof
  • Frequency range: 2,4000 - 2,4835 GHz, 5,1500 - 5,7250 GHz
  • Peak gain: 1,5 dBi @ 2,5 GHz, 2,1 dBi @ 5,7 GHz
  • Impedance: 50 Ohm
  • VSWR: 2,0 max.
  • Operating temperature: -20 °C - 65 °C
  • Dimension: 89 mm (length)x 7,8 mm (Ø top)x 10 mm (Ø SMA)


Package content
  • WLAN Antenna


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 88394
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • Rod antenna
    • Assembly
    • Rigid
    • Technology
    • Omnidirectional
    • Temperature range
    • -20 … 65
  • Interfaces
    • Connection antenna
    • RP-SMA
  • Electrical values
    • Frequency
    • 2.4 / 5.0 GHz
    • Gain
    • 2 dB
    • Impedance
    • 50 Ohm
  • Measures
    • Ø
    • 7.8 - 10 mm
    • Length
    • 89 mm