Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86254 :: WIFI aerial U.FL-LP-068, compatible plug

Item-No.: DELOCK 86254
€4,95




DELOCK 86254

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • Self-adhesive
  • Interfaces
    • Connection antenna
    • (I-PEX), U.FL (Hirose)
  • Electrical values
    • Gain
    • 2.0 dB
  • Measures
    • Cable length
    • 0.05 m

This WIFI aerial can be integrated into your devices with MHF/U.FL-compatible connections for receiving and transmitting signals.

Technical data
• PCB WIFI internal aerial
• Connector: miniature RF coaxial connector MHF (I-PEX), U.FL (Hirose) compatible
• Cable length: 50 mm
• Cable diameter: 1.13 mm
• Cable type: coaxial
• Frequency range: 2400 ~ 2500 GHz
• Aerial gain: 2 dBi
• Operating temperature: -10 °C ~ 55°C
• Dimensions: L/W/H 72.00 x 4.00 x 1.60 mm
• Aerial rear: self-adhesive

Package contents
• Aerial



Manufacturer : DELOCK
Factory number : 86254
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • Self-adhesive
  • Interfaces
    • Connection antenna
    • (I-PEX), U.FL (Hirose)
  • Electrical values
    • Gain
    • 2.0 dB
  • Measures
    • Cable length
    • 0.05 m