Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86246 :: Antenna WLAN MHF/U.FL-LP-068 internal

Item-No.: DELOCK 86246
€2,50




DELOCK 86246

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • PCB
    • Assembly
    • Internal
    • Temperature range
    • -10 … 55
  • Interfaces
    • Connection antenna
    • MHF/U.FL-LP-068
  • Electrical values
    • Frequency
    • 2.4 - 2.5 GHz / 4.9 - 5.9 GHz
    • Gain
    • 3 dB
    • Impedance
    • 50 Ohm
  • Measures
    • Cable length
    • 0.05 m
    • Ø
    • 1.13 mm
    • Length
    • 42 mm
    • Width
    • 7.7 mm
    • Height
    • 1.6 mm
This antenna you can integrate into your devices with MHF / U.FL compatible connection to receive and send WLAN and Bluetooth signals.

Specification
  • PCB WLAN antenna internal
  • Connector: Miniature RF Coaxial Connector MHF (I-PEX), U.FL (Hirose) compatible
  • Length: ca. 50 mm
  • Cable diamete 1,13 mm
  • Cable type: coaxial .13
  • Frequency range: 2,40 - 2,500 GHz, 4,90 - 5,900 GHz
  • Impedance: 50 Ohm
  • Peak gain: 3 dBi
  • Operating temperature: -10 °C - 55 °C
  • Dimension (LxBxH): 42,00x 7,70x 1,60 mm
  • Backside: self adhesive


Package content
  • Antenna


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 86246
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Design
    • PCB
    • Assembly
    • Internal
    • Temperature range
    • -10 … 55
  • Interfaces
    • Connection antenna
    • MHF/U.FL-LP-068
  • Electrical values
    • Frequency
    • 2.4 - 2.5 GHz / 4.9 - 5.9 GHz
    • Gain
    • 3 dB
    • Impedance
    • 50 Ohm
  • Measures
    • Cable length
    • 0.05 m
    • Ø
    • 1.13 mm
    • Length
    • 42 mm
    • Width
    • 7.7 mm
    • Height
    • 1.6 mm