reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86214 :: Antenna WLAN MHF/U.FL-LP-068 internal

Item-No.: DELOCK 86214
€4,95




DELOCK 86214

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Assembly
    • Internal
    • Temperature range
    • -10 … 55
  • Interfaces
    • Connection antenna
    • MHF/U.FL-LP-068
  • Electrical values
    • Frequency
    • 2.4 - 2.5 GHz / 5.15 - 5.88 GHz
    • Impedance
    • 50 Ohm
  • Measures
    • Cable length
    • 0.134 m
    • Ø
    • 1.13 mm
    • Length
    • 21.5 mm
    • Width
    • 6 mm
    • Height
    • 7 mm
This WLAN/Bluetooth antenna you can integrate into your devices with MHF / U.FL compatible connection to receive and send signals.

Specification
  • WLAN antenna internal
  • PIFA Planar Inverted F-Shaped Antenna
  • Connector: Miniature RF Coaxial Connector MHF (I-PEX), U.FL (Hirose) compatible
  • Length: 134 mm
  • Cable diamete 1,13 mm
  • Cable type: coaxial
  • Frequency range: 2,400 - 2,500 GHz, 5,150 - 5,875 GHz
  • Impedance: 50 Ohm
  • Peak gain max.: < 1,6 dBi
  • Peak gain average: > -4 dBi
  • Operating temperature: -10 °C - 55 °C
  • VSWR: 2,5:1 max.
  • Dimension (LxBxH): 21,5x 6x 7 mm


Package content
  • WLAN antenna internal


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 86214
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) antenna
    • Assembly
    • Internal
    • Temperature range
    • -10 … 55
  • Interfaces
    • Connection antenna
    • MHF/U.FL-LP-068
  • Electrical values
    • Frequency
    • 2.4 - 2.5 GHz / 5.15 - 5.88 GHz
    • Impedance
    • 50 Ohm
  • Measures
    • Cable length
    • 0.134 m
    • Ø
    • 1.13 mm
    • Length
    • 21.5 mm
    • Width
    • 6 mm
    • Height
    • 7 mm