Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 13018 :: Antenna Cable N plug > RP-SMA plug CFD400 LLC400 0.4 m low loss

Item-No.: DELOCK 13018
Cable length:

€32,95




DELOCK 13018

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) cable
    • Design
    • CFD400
  • Interfaces
    • Connection antenna
    • N plug > RP-SMA plug
  • Electrical values
    • Impedance
    • 50 Ohm
  • Measures
    • Cable length
    • 0.4 m
    • Ø
    • 10.5 mm
This high-quality coaxial cable ensures a reliable connection of components of the radio frequency technology. It is characterised by a very low attenuation.
Specification
• Connector: N plug > RP-SMA plug
• Cable type: CFD400, LLC400
• Impedance: 50 Ohm
• Cable Attenuation:
2.4 GHz: ca. 0.22 dB per meter
5.7 GHz: ca. 0.35 dB per meter
• Diameter: ca. 10.5 mm
• Smallest bending radius: 51.5 mm
• Colour: black
• Cable length: ca. 0.4 m
System requirements
• Device with a free RP-SMA connector
Package content
• Antenna cable
Package
• Box



Manufacturer : DELOCK
Factory number : 13018
Package weight : 0.189 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) cable
    • Design
    • CFD400
  • Interfaces
    • Connection antenna
    • N plug > RP-SMA plug
  • Electrical values
    • Impedance
    • 50 Ohm
  • Measures
    • Cable length
    • 0.4 m
    • Ø
    • 10.5 mm