0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CA-NP-SJ :: Adapter N plug to SMA socket


CA-NP-SJ

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless LAN (WLAN) adapter
  • Interfaces
    • Connection antenna
    • N plug > SMA socket
  • Electrical values
    • Impedance
    • 50 Ohm
  • Measures
    • Ø
    • 20.8 mm
    • Length
    • 29.2 mm
Adapter N plug to SMA socket


Manufacturer : TELEGÄRTNER
Factory number : J01027B0018
Package weight : 0.031 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless LAN (WLAN) adapter
  • Interfaces
    • Connection antenna
    • N plug > SMA socket
  • Electrical values
    • Impedance
    • 50 Ohm
  • Measures
    • Ø
    • 20.8 mm
    • Length
    • 29.2 mm
Datasheet/manual