Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZYXEL NWD6605 :: Dual band WLAN-AC USB stick wireless LAN


ZYXEL NWD6605

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300/867
    • Standards
    • IEEE 802.11b/g/n/ac
    • Antenna
    • Integrated
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-AC / N
    • Accessory
    • Driver CD, installation manual
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 3.0
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
WLAN USB client 802.11a/b/g/n/ac 1200 Mbit/s

• USB WLAN stick
• 802.11ac with 867 Mbps* in the 5 GHz frequency band (2T2R)
• 802.11a/b/g/n with 300 Mbps* in the 2.4 GHz frequency band (2T2R)
• WPS (encryption at the push of a button)
• WiFi multimedia technology (WMM) for QoS
• USB docking station included with delivery



The ZyXEL NWD6605 offers optional dual band (2.4 GHz or 5 GHz) for fast wireless network connections. The 5 GHz band is ideal for media applications like HD video steaming and online gaming. The 2.4 GHz band is particularly well suited for surfing the internet and high-performance VoIP telephony.

Fast and stable WLAN connections
The ZyXEL NWD6605 USB adapter with WLAN AC1200 and dual band offers data rates of up to 300 Mbps* at 2.4 GHz or 867 Mbps* at 5 GHz. The device can be used in high-speed networks and is compatible with existing WLAN routers and access points according to 802.11 a/b/g/n.

Simple security configuration
WPS makes it possible to configure a secure wireless network quickly at the touch of a button.

Performance and elegance
The compact and light ZyXEL NWD6605 offers optimum mobility to business users and other users who are often on the road. The USB adapter can simply be inserted into the USB port of a PC or notebook, and the network speed will be immediately increased. The ZyXEL NWD6605 can be positioned using the associated USB extension cable such that the highest transfer rates are achieved.

* The maximum WLAN transfer rate results from the IEEE standard 802.11. The actual data transfer rate depends on network conditions such as distance, network traffic, building structure, interference with other WLAN devices and other disruptive factors.



Manufacturer : ZYXEL
Factory number : NWD6605-EU0101F
Package weight : 0.15 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300/867
    • Standards
    • IEEE 802.11b/g/n/ac
    • Antenna
    • Integrated
  • General
    • Design
    • USB
    • Type
    • WLAN USB stick
    • Technology
    • Wireless-AC / N
    • Accessory
    • Driver CD, installation manual
  • Interfaces
    • Interfaces
    • USB
    • USB
    • 3.0
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz / 5 GHz
Datasheet/manual