Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK TLWN881ND :: Wireless PCI Express- 300 Mbps 2x ext. Aerial


TPLINK TLWN881ND

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • 2x external
  • General
    • Design
    • PCIex
    • Type
    • WLAN PCIex card
    • Technology
    • Wireless-N
  • Interfaces
    • Interfaces
    • PCIex
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz

• Wireless-N speed of up to 300 Mbps makes it ideal for video streaming, online gaming or Internet calls
• MIMO with improved signal penetration and a wider WIFI coverage for enhanced performance and stability
• Easily create secure WIFI access using WPS™ (Wi-Fi Protected Setup)

CCA technology - Stable WIFI signals
Clear Channel Assessment (CCA) automatically avoids channel conflicts by automatically searching for a free channel and using the advantages of the channel connection, significantly increasing your WIFI network's performance.

WPA/WPA2 encryption - Enhanced security
With regard to the security of the WIFI connection, WEP encryption is no longer the best and most secure protection against external threats. The TL-WN881ND offers WPA/WPA2 encryption, which was developed by the companies of the WiFi Alliance and promotes the security of your WIFI network and can protect the WIFI network effectively and efficiently.

CD supplied for easy operation
The TL-WN881ND is supplied with a CD-ROM, which contains a utility program that helps you perform the software installation and perform the WIFI settings, including the security configurations and the WIFI connection. This makes things easy for users, even for inexperienced users.

Wireless-N speed and range
The MIMO (multiple input, multiple output aerials) technology illustrates the outstanding property of reducing data loss of long distances and through barriers in a small office or in a large home, even in a reinforced concrete building. Above all, in the case of a long-distance connection you can connect to the WIFI network easily in places where this is not possible with conventional 11g products.

What this product does
The TL-WN881ND Wireless-N PCI Express 2.0 (x1) adapter allows you to connect a desktop computer with a WIFI network and access a high-speed Internet connection. It meets the IEEE802.11n standard and offers you a WIFI speed of up to 300 Mbps, which has a positive effect on online gaming or even HD video streaming.



Manufacturer : TP-LINK
Factory number : TL-WN881ND
Package weight : 0.214 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 300
    • Standards
    • IEEE 802.11b/g/n
    • Antenna
    • 2x external
  • General
    • Design
    • PCIex
    • Type
    • WLAN PCIex card
    • Technology
    • Wireless-N
  • Interfaces
    • Interfaces
    • PCIex
  • Display
    • Display
    • Status LED
  • Specials
    • Encryption
    • WEP, WPA, WPA2
  • Electrical values
    • Frequency
    • 2.4 GHz